
Dual 2-input NAND gate, a CMOS logic IC featuring two independent NAND gates. Operating from a 0.9V to 3.6V supply, this surface mount component offers a propagation delay of 7ns and a quiescent current of 900nA. It supports output currents of +/- 2.6mA and is packaged in tape and reel for high-volume applications. The device operates across a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Onsemi NC7WP00L8X technical specifications.
| Height | 0.5mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7WP |
| Technology | CMOS |
| Turn-On Delay Time | 43ns |
| Weight | 0.025g |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WP00L8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
