
CMOS logic inverter with Schmitt trigger inputs, featuring two independent inverter circuits. Operates from a 0.9V to 3.6V supply voltage with a typical propagation delay of 9.2ns. Offers ±2.6mA output current capability and a low quiescent current of 900nA. Packaged in a surface-mount SC case, this RoHS compliant component is designed for -40°C to 85°C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NC7WP14P6X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7WP14P6X technical specifications.
| Package/Case | SC |
| High Level Output Current | -2.6mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.2ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7WP |
| Supply Voltage-Nom | 85V |
| Technology | CMOS |
| Turn-On Delay Time | 48.3ns |
| Weight | 0.028g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WP14P6X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
