
Dual 2-input NAND gate, part of a UHS CMOS logic family. Features a 2mm width, 0.7mm height, and 2.3mm length VSSOP package for surface mounting. Operates with a supply voltage range of 1.65V to 5.5V, offering 32mA output current at both high and low levels. Delivers a propagation delay of 9.8ns with a quiescent current of 1uA. This RoHS compliant component is designed for a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NC7WZ00K8X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7WZ00K8X technical specifications.
| Package/Case | VSSOP |
| Height | 0.7mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7WZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 4.9ns |
| Weight | 0.03g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WZ00K8X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
