CMOS Dual 2-Input NAND Gate, part of the 7WZ series, offers a 3.6ns propagation delay and operates from a 1.65V to 5.5V supply voltage. This surface mount component features a quiescent current of 1uA and supports output currents of 32mA (low) and -32mA (high). Packaged on a 5000-piece tape and reel, it is RoHS compliant and lead-free, functioning across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi NC7WZ00L8X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7WZ00L8X technical specifications.
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7WZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Weight | 0.025g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WZ00L8X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
