
TinyLogic UHS Dual 2-Input NOR Gate, 5000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NC7WZ02L8X technical specifications.
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7WZ |
| Technology | CMOS |
| Weight | 0.025g |
| RoHS | Compliant |
No datasheet is available for this part.
