
The NC7WZ04L6X_F113 is a dual inverter buffer from Onsemi with a high level output current of 32mA and a propagation delay of 3.6ns. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 1uA. The device is available in a surface mount package and is packaged on cut tape. It is a logic function IC with one input and two circuits.
Onsemi NC7WZ04L6X_F113 technical specifications.
| High Level Output Current | 32mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 3.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Series | 7WZ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WZ04L6X_F113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
