
2-element CMOS logic inverter, surface mountable in a 6-pin SC package. Features a 1.65V to 5.5V supply voltage range with a nominal 5.5V, and offers 32mA output current. Operates across a -40°C to 85°C temperature range with a 11ns propagation delay. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Onsemi NC7WZ04P6X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7WZ04P6X technical specifications.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Output Current | 32mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7WZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WZ04P6X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
