
Dual buffer IC with open-drain outputs, featuring 2 independent buffer circuits. Operates from 1.65V to 5.5V supply voltage with a nominal 5.5V. Offers 32mA high and low level output current, 12.6ns propagation delay, and 1uA quiescent current. Surface mountable in a compact 1.45mm x 1mm x 0.5mm package, supplied on a 5000-piece tape and reel. CMOS technology, RoHS compliant, and suitable for operation between -40°C and 85°C.
Onsemi NC7WZ07L6X technical specifications.
| Height | 0.5mm |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7WZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 12.6ns |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WZ07L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
