
2-channel, non-inverting CMOS buffer/driver with open-drain outputs. Features a 1.65V to 5.5V operating supply voltage range, delivering 32mA high and low level output current. This surface-mount IC offers a 12.6ns propagation delay and operates from -40°C to 85°C. Packaged in a compact 1mm height, 2mm length, 1.25mm width SC-70 package, it is RoHS compliant.
Sign in to ask questions about the Onsemi NC7WZ07P6X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7WZ07P6X technical specifications.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 24mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7WZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 11.5ns |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WZ07P6X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
