
Dual 2-input AND gate logic IC, CMOS technology, operating from 1.65V to 5.5V supply. Features 32mA output current, 11ns propagation delay, and 5.2ns turn-on delay. Surface mount VSSOP package, 2mm length, 2.3mm width, 0.8mm height, suitable for industrial temperature ranges (-40°C to 85°C). RoHS compliant, lead-free, and moisture sensitivity level 1.
Checking distributor stock and pricing after the page loads.
Onsemi NC7WZ08K8X technical specifications.
| Height | 0.8mm |
| High Level Output Current | -32mA |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Body Material | Plastic |
| Package Code | VSSOP |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Propagation Delay | 11ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7WZ |
| Supply Voltage-Nom | 5.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Turn-On Delay Time | 5.2ns |
| Weight | 0.03g |
| Width | 2.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
