AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, LEAD FREE, MO-187CA, US-8
Checking distributor stock and pricing after the page loads.
Onsemi NC7WZ08K8X-NL technical specifications.
| Logic Function | AND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.