
Dual 2-input AND Gate, CMOS technology, operating from 1.65V to 5.5V with a typical 5V supply. Features 2 independent AND gates, each with 2 inputs and 1 output. Offers a propagation delay of 3.7ns and a low quiescent current of 1µA. Designed for surface mount with a compact 1.6mm x 1.6mm x 0.5mm footprint. High level output current is -32mA, low level output current is 32mA. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Onsemi NC7WZ08L8X technical specifications.
| Height | 0.5mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7WZ |
| Technology | CMOS |
| Turn-On Delay Time | 5.2ns |
| Weight | 0.025g |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
