
CMOS buffer with 3-state output, featuring two independent buffer circuits. Operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, supporting a nominal supply of 5.5V. Offers a high level output current of -32mA and a low level output current of 32mA. This surface mount component, packaged in VSSOP, has a propagation delay of 15ns and a turn-on delay time of 6ns. Designed for industrial temperature ranges (-40°C to 85°C) and is RoHS compliant.
Onsemi NC7WZ126K8X technical specifications.
| Height | 0.8mm |
| High Level Output Current | -32mA |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 3 |
| Number of Outputs | 2 |
| Number of Ports | 2 |
| Output Polarity | True |
| Output Type | 3-STATE |
| Package Body Material | Plastic |
| Package Code | VSSOP |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7WZ |
| Supply Voltage-Nom | 5.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Turn-On Delay Time | 6ns |
| Weight | 0.03g |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WZ126K8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
