
Dual 2-input NAND gate with Schmitt trigger inputs, this CMOS logic IC operates from 1.65V to 5.5V with a nominal supply of 5.5V. Featuring a 4.5ns propagation delay and 6.3ns turn-on delay, it offers 32mA high/low level output current. The surface mount VSSOP package, measuring 2.3mm x 2mm x 0.7mm, is designed for industrial temperature ranges (-40°C to 85°C) and is RoHS compliant.
Sign in to ask questions about the Onsemi NC7WZ132K8X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7WZ132K8X technical specifications.
| Height | 0.7mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Body Material | Plastic |
| Package Code | VSSOP |
| Package Quantity | 1 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Propagation Delay | 4.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7WZ |
| Supply Voltage-Nom | 5.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Turn-On Delay Time | 6.3ns |
| Weight | 0.03g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WZ132K8X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
