
This dual CMOS NAND gate IC features a Schmitt trigger input type and can operate at supply voltages between 1.65V and 5.5V. It can handle high and low level output currents of up to 32mA and has a propagation delay of 4.5ns. The device is RoHS compliant and is packaged in a surface mount VQCCN package. It can operate over a temperature range of -40°C to 85°C and has a quiescent current of 1uA.
Onsemi NC7WZ132L8X technical specifications.
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 7WZ |
| Technology | CMOS |
| Weight | 0.025g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WZ132L8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
