
Dual Inverter Logic IC with Schmitt Trigger Inputs. Features CMOS technology, 2 channels, and a 1.65V to 5.5V supply voltage range. Offers a 3.2ns propagation delay and operates from -40°C to 125°C. Surface mountable in a compact SC package (0.9mm height, 2mm length, 1.25mm width). Lead-free and RoHS compliant.
Onsemi NC7WZ14EP6X technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Schmitt Trigger, Inverter, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 7WZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 6.9ns |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WZ14EP6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
