
Dual Schmitt Trigger Inverter IC, CMOS technology, operating from 1.65V to 5.5V. Features two independent inverter gates, each with a single Schmitt trigger input. Delivers 32mA high and low level output current, with a propagation delay of 14.5ns. Surface mount package, 1mm width, 0.5mm height, 1.45mm length, designed for tape and reel packaging. RoHS compliant with a quiescent current of 1uA.
Checking distributor stock and pricing after the page loads.
Onsemi NC7WZ14L6X technical specifications.
| Height | 0.5mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Schmitt Trigger, Inverter, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 7WZ |
| Technology | CMOS |
| Turn-On Delay Time | 6.9ns |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.
