
The NC7WZ14P6X is a dual inverter logic IC with a nominal supply current of 1uA and a maximum supply voltage of 5.5V. It is packaged in a TSSOP-6 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a propagation delay of 4.9ns. It is suitable for surface mount applications and is available in quantities of 3000 per reel.
Onsemi NC7WZ14P6X technical specifications.
| Package/Case | SC |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Propagation Delay | 4.9ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 7WZ |
| Weight | 0.028g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WZ14P6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
