
TinyLogic UHS Dual Buffer, 5000-REEL
Onsemi NC7WZ16FHX technical specifications.
| High Level Output Current | 32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| RoHS Compliant | Yes |
| Series | 7WZ |
| Weight | 0.02g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WZ16FHX to view detailed technical specifications.
No datasheet is available for this part.
