
Dual 2-input OR gate logic IC featuring CMOS technology. This surface mount component operates with a supply voltage range of 1.65V to 5.5V, offering a typical quiescent current of 1µA. It supports output currents of 32mA (both high and low) and exhibits a propagation delay of 11ns. Packaged in a compact VSSOP with dimensions of 2.3mm x 2mm x 0.7mm, this RoHS compliant device is designed for high-speed applications.
Checking distributor stock and pricing after the page loads.
Onsemi NC7WZ32K8X technical specifications.
| Package/Case | VSSOP |
| Height | 0.7mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7WZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 5.2ns |
| Weight | 0.03g |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.
