
The NC7WZ32L8X is a dual OR gate logic IC with a supply voltage range of 2.5V to 5.5V. It features a high level output current of -32mA and a low level output current of 32mA. The device is RoHS compliant and has a propagation delay of 3.7ns. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package.
Onsemi NC7WZ32L8X technical specifications.
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7WZ |
| Technology | CMOS |
| Weight | 0.025g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WZ32L8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
