
Dual 2-input XOR gate IC, featuring CMOS technology and a VSSOP surface mount package. Operates from a 1.65V to 5.5V supply voltage with a maximum quiescent current of 1µA. Offers a propagation delay of 4.2ns and output current of 32mA. This lead-free component is RoHS compliant and suitable for operation between -40°C and 85°C.
Onsemi NC7WZ86K8X technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE, XNOR |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.2ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7WZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WZ86K8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
