
Dual unbuffered inverter, CMOS technology, operating from 1.8V to 5.5V supply. Features 2 circuits with 2 elements each, providing 2 inverter functions. Offers 8mA output current with a propagation delay of 11ns. Packaged in a compact SC surface mount case, measuring 1mm height, 2mm length, and 1.25mm width. Supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Output Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7WZU |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
