IC Inverter Dual Unbuff SC70-6
Checking distributor stock and pricing after the page loads.
| High Level Output Current | 8mA |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.6ns |
| Quiescent Current | 1uA |
| Series | 7WZU |
| RoHS | Compliant |