This industrial audio amplifier features a single channel and operates within a temperature range of -40°C to 85°C. The device is supplied with a voltage between 1.62V and 1.98V and has a maximum supply current of 2A. It is packaged in a 30-pin WLCSP (Wafer Level Chip Scale Package) format, with terminals positioned on the bottom side.
Onsemi NCA-ONA10IVUCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B30 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.98 |
| Supply Voltage-Min (Vsup) | 1.62 |
| Supply Current-Max | 2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.