This device is an isolated high-current gate driver for power switching applications. The exact orderable device data shows a 5 kV isolated single-channel driver with 7.1 A peak output current in a 16-pin WSOIC package. Reported supply voltage range is 3.3 V to 5 V, with 60 ns input delay and 66 ns output delay. The listed operating temperature range is -40°C to 125°C, and the device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi NCD57000 technical specifications.
| Isolation Voltage | 5kV |
| Number of Channels | 1 |
| Peak Output Current | 7.1A |
| Supply Voltage Min | 3.3V |
| Supply Voltage Max | 5V |
| Input Delay | 60ns |
| Output Delay | 66ns |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Pin Count | 16 |
| Driver Configuration | High Side and Low Side |
| RoHS | Compliant |