The NCD57000DWR2G is a 16-channel automotive MOSFET driver from Onsemi. It operates within a temperature range of -40°C to 125°C and is designed for use with 5V and 5.5V supply voltages. The device features a JEDEC package code of R-PDSO-G16 and a terminal position of dual. It is a buffer or inverter based MOSFET driver IC type and is categorized under gate drivers.
Checking distributor stock and pricing after the page loads.
Onsemi NCD57000DWR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.