This device is an isolated high current IGBT gate driver with internal galvanic isolation. It provides a single output that can be configured for high-side or low-side drive. The driver supports up to 24 V supply voltage and 7.8 A peak output current with 60 ns turn-on delay and 66 ns turn-off delay. Rise time is 14 ns and fall time is 19 ns. The operating temperature range is -40°C to +125°C.
Checking distributor stock and pricing after the page loads.
Onsemi NCD57001F technical specifications.
| Configuration | High or Low Side |
| Number of Outputs | Single |
| Peak Output Current | 7.8A |
| Maximum Supply Voltage | 24V |
| Quiescent Current | 4.8mA |
| Turn-on Delay Time | 60ns |
| Turn-off Delay Time | 66ns |
| Rise Time | 14ns |
| Fall Time | 19ns |
| Operating Temperature Range | -40 to +125°C |