This isolated single-channel gate driver is designed for IGBT and MOSFET power stages and provides 3.75 kVrms internal galvanic isolation. It delivers up to +6.5 A and -6.5 A peak output current, accepts complementary inputs, and supports 3.3 V, 5 V, and 15 V logic input levels with input bias up to 20 V. Version C provides separate high and low driver outputs for design flexibility, and the device is offered in a narrow-body SOIC-8 package. It is UL1577 certified for 3750 VACRMS for 1 minute and is specified as Pb-free, halogen-free/BFR-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi NCD57080C technical specifications.
| Peak output current (source) | 6.5A |
| Peak output current (sink) | -6.5A |
| Isolation voltage | 3.75kVrms |
| Working insulation voltage | 870Vpk |
| Logic input compatibility | 3.3, 5, 15V |
| Input bias voltage | 3.3 to 20V |
| Output configuration | Separate OUTH and OUTL |
| Input type | Complementary inputs |
| Package | Narrow-body SOIC-8 |
| Isolation certification | UL1577, 3750 VACRMS for 1 minute |
| RoHS | Compliant |
| Pb-free | Yes |
| Halogen Free / Bfr Free | Yes |