This isolated single-channel gate driver provides +6.5 A/-6.5 A peak output current for driving IGBTs and MOSFETs in high-power applications. It uses 3.75 kVrms internal galvanic isolation and accepts 3.3 V, 5 V, and 15 V logic inputs. The C-version provides separate OUTH and OUTL driver outputs for flexible turn-on and turn-off path design. It is offered in a narrow-body SOIC-8 package for industrial applications. The package is Pb-free, halogen-free/BFR-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi NCD57081C technical specifications.
| Channel Count | 1 |
| Isolation Voltage | 3.75kVrms |
| Peak Source Current | 6.5A |
| Peak Sink Current | -6.5A |
| Logic Input Levels | 3.3, 5, 15V |
| Output Configuration | Separate OUTH and OUTL outputs |
| Package | SOIC-8 Narrow Body |
| Working Insulation Voltage | 870Vpk |
| Qualification | Industrial |
| Standard Packaging | 2500 / Tape & Reel |
| RoHS | Compliant |
| Pb-free | Yes |
| Halogen Free/bfr Free | Yes |
| Ul1577 | 3750 VACRMS for 1 minute |