This dual-channel isolated gate driver uses capacitive coupling and provides 2.5 kVrms input-to-output isolation. It delivers 3.5 A and 6.5 A peak gate-drive capability across two channels in a 16-pin SOIC narrow-body package. The device accepts 3.3 V to 20 V bias and signal levels on the input side and supports up to 32 V bias on the output side. Typical rise and fall times are 12 ns and 10 ns, maximum propagation delay is 80 ns, and maximum pulse-width distortion is 20 ns. It operates over a -40 °C to 125 °C ambient temperature range and specifies minimum common-mode transient immunity of 100 kV/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCD57255 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCD57255 technical specifications.
| Technology | Capacitive Coupling |
| Number of Channels | 2 |
| Isolation Voltage | 2500Vrms |
| Peak Output Current Source | 3.5A |
| Peak Output Current Sink | 6.5A |
| Output Current High | 3.5A |
| Output Current Low | 3.5A |
| Input Side Bias Voltage Min | 3.3V |
| Input Side Bias Voltage Max | 20V |
| Output Side Bias Voltage Max | 32V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Propagation Delay tpLH Max | 80ns |
| Propagation Delay tpHL Max | 80ns |
| Pulse Width Distortion Max | 20ns |
| Rise Time Typ | 12ns |
| Fall Time Typ | 10ns |
| Common Mode Transient Immunity Min | 100kV/µs |
| Package | 16-SOIC Narrow Body |
Download the complete datasheet for Onsemi NCD57255 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.