
Bluetooth 5 System-in-Package, an industrial-grade RF wireless module, features a 51-terminal, 6mm x 8mm R-PBGA-B51 package. Operating across an industrial temperature range of -40°C to 85°C, this module supports a nominal supply voltage of 1.25V and offers a single function.
Onsemi NCH-RSL10-101S51-ACG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 51 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PBGA-B51 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.25 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.