The NCL2801CDADR2G is an 8-channel power factor correction controller from Onsemi. It operates within a temperature range of -40 to 125 degrees Celsius. This device is designed for automotive applications and features a dual terminal position. The JEDEC package code is R-PDSO-G8, with dimensions of 3.9mm in width and 4.9mm in length. It has a single function and is rated for input voltages between 10.5 and 27 volts.
Checking distributor stock and pricing after the page loads.
Onsemi NCL2801CDADR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 10.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.