
The NCL30000DR2G is an 8-pin SOIC N lead-frame SMT power management IC from Onsemi. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is designed for surface mount applications and has a maximum power dissipation of 450mW. It is a plastic package with a gull-wing lead shape and a seated plane height of 1.75mm.
Sign in to ask questions about the Onsemi NCL30000DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCL30000DR2G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Number of Segments | 72 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Power Dissipation | 450mW |
| Maximum Supply Current | 20000uA |
| Min Operating Supply Voltage | 10.2V |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCL30000DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.