Onsemi NCL30000LED1GEVB technical specifications.
| Package/Case | 100 |
| Max Input Voltage | 135V |
| Min Input Voltage | 90V |
| Operating Supply Voltage | 135V |
| Output Current | 350mA |
| Output Current per Channel | 350mA |
| Output Voltage | 50V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCL30000LED1GEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.