Onsemi NCL30000LED2GEVB technical specifications.
| Max Input Voltage | 265V |
| Min Input Voltage | 180V |
| Operating Supply Voltage | 230V |
| Output Current | 350mA |
| Output Current per Channel | 350mA |
| Output Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCL30000LED2GEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.