Power Factor Controller (PPFC) & Quasi-Resonant Flyback Controller, optimized for LED Lighting with Fixed PFC output level over line and auto-recoverable Fault Handling, 2500-REEL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCL30030B3DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCL30030B3DR2G technical specifications.
| Number of Terminals | 15 |
| Supply Voltage-Nom | 12 |
| Interface IC Type | LED DISPLAY DRIVER |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCL30030B3DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.