Onsemi NCL30060B3DR2G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.7 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 11.75 |
| Supply Voltage-Max | 28 |
| Interface IC Type | LED DISPLAY DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCL30060B3DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.