
Flyback LED driver IC featuring a 400mA maximum output current and 14V operating supply voltage. This surface mount component offers a 10.7V to 12.8V input voltage range and a 10V to 14V output voltage range. Operating within a -40°C to 105°C temperature range, it boasts a 20mA maximum supply current and a 20000µA typical supply current. The 7-pin SOIC package, measuring 5mm x 4mm x 1.5mm, is RoHS compliant and suitable for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Onsemi NCL30060BDR2G technical specifications.
| Package/Case | SOIC |
| Fall Time | 80ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage (DC) | 30V |
| Min Input Voltage (DC) | -300mV |
| Max Input Voltage | 12.8V |
| Min Input Voltage | 10.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 14V |
| Min Output Voltage | 10V |
| Max Supply Current | 20mA |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Current | 400mA |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.00896oz |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.