The NCL30086BDR2G is an automotive-grade LED display driver from Onsemi. It operates over a temperature range of -40°C to 125°C and is available in an 8-pin SOIC package. The device is designed to drive LED displays and requires a supply voltage between 8.2V and 20V, with a maximum supply current of 4.5mA. The NCL30086BDR2G is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE.
Checking distributor stock and pricing after the page loads.
Onsemi NCL30086BDR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 4.9 |
| Length | 3.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 4.5 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8.2 |
| Supply Voltage-Max | 20 |
| Interface IC Type | LED DISPLAY DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |