
Automotive LED driver IC with 1.4MHz switching frequency, supporting PWM dimming. Features a 6.3V to 40V input voltage range and a 1A output current capability. This 8-pin SOIC package component offers a 1.11W power dissipation and operates from -40°C to 125°C. Designed for surface mount applications, it is RoHS compliant and halogen-free.
Sign in to ask questions about the Onsemi NCL30160DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCL30160DR2G technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Frequency | 1.4MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 6.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.11W |
| Max Supply Current | 1.5A |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.11W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.4MHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCL30160DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
