
The NCL30186BDR2G is an automotive-grade LED display driver from Onsemi. It operates within a temperature range of -40°C to 125°C and features a nominal supply voltage of 12V with a maximum rating of 20V. The device has a maximum supply current of 4.5mA and is available in a SOIC-10 package. It is designed for use in automotive applications and meets the requirements of the specified categories.
Onsemi NCL30186BDR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 4.5 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8.2 |
| Supply Voltage-Max | 20 |
| Interface IC Type | LED DISPLAY DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.