The NCL30188ADR2G is an 8-channel LED display driver from Onsemi, operating within a temperature range of -40 to 125°C. It is designed to handle a supply voltage of 16 to 20V and a maximum supply current of 4.5mA. The device is packaged in a SOIC-8 package and is categorized as an interface IC type, specifically a LED display driver. The NCL30188ADR2G is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Onsemi NCL30188ADR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCL30188ADR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 4.5 |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 16 |
| Supply Voltage-Max | 20 |
| Interface IC Type | LED DISPLAY DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCL30188ADR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.