The NCL30386B1DR2G is an automotive-grade LED display driver IC from Onsemi. It operates within a temperature range of -40°C to 125°C and has a supply voltage range of 8.2V to 20V. The device has a maximum supply current of 4mA. It is packaged in a SOP9 package, measuring 3.9mm in width and 4.9mm in length. The IC is designed for use in automotive applications.
Onsemi NCL30386B1DR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G9 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8.2 |
| Supply Voltage-Max | 20 |
| Interface IC Type | LED DISPLAY DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCL30386B1DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.