
SIM/SAM/Smart Card Power Supply and Level Shifter, Dual, QFN16 3*3*0.75 MM, 0.5 P, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NCN4557MTR2G technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
