
This single-chip modem operates at 3.3V and is packaged in a QFN format. It is RoHS compliant and lead free. The device features a data rate of 5.76Kbps and is suitable for use in a variety of applications. The modem is available in a tape and reel packaging format with 2500 units per package.
Onsemi NCN49599MNTWG technical specifications.
| Package/Case | QFN |
| Data Rate | 5.76Kbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
