
The NCN5120MNTWG is a 40-pin QFN EP surface mount KNX transceiver IC from Onsemi. It features a typical single supply voltage of 3.3V, with a minimum and maximum supply voltage of 3.13V and 3.47V, respectively. The device is designed for single power supply operation and is suitable for use in KNX-based systems.
Sign in to ask questions about the Onsemi NCN5120MNTWG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCN5120MNTWG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | KNX Transceiver |
| Number of Transmitters | 1 |
| Number of Receivers | 1 |
| Typical Single Supply Voltage | 3.3V |
| Minimum Single Supply Voltage | 3.13V |
| Maximum Single Supply Voltage | 3.47V |
| Power Supply Type | Single |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCN5120MNTWG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.