The NCN5130MNTWG is an industrial-grade quad interface IC from Onsemi, designed for operation over a temperature range of -40 to 105°C. It features a 3.3V supply voltage and is packaged in a 40-pin QFN-40 package with a 0.50mm pitch. The IC is RoHS compliant and suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |