
Half duplex transceiver IC featuring 1 transmitter and 1 receiver, operating at 38.4KBd. This integrated circuit supports a UART interface and is housed in a 20-pin QFN EP package with dimensions of 4mm length, 4mm width, and 0.95mm height. It operates within a supply voltage range of 9.2V to 3.6V, with a typical operating supply current of 15mA. The component is RoHS compliant, halogen-free, and designed for tape and reel packaging.
Onsemi NCN5150MNTWG technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 9.2V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.004339oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCN5150MNTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
