The NCN5151MNTWG is a specialized IC with 20 terminals in a quad flat no-lead chip carrier package, measuring 4x4mm. It operates within an industrial temperature range of -40 to 85 degrees Celsius. The device has a single function and is designed for use in consumer applications.
Sign in to ask questions about the Onsemi NCN5151MNTWG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCN5151MNTWG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCN5151MNTWG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.